The S-812C59BMC-C5NT2U is a 5-pin dual output low dropout (LDO) regulator from Ablic. It operates from an input voltage range of 6.9V to 16V and provides a nominal output voltage of 5.9V. The device features a dropout voltage of up to 0.23V and is packaged in a 1.6mm x 2.9mm LSSOP package.
Ablic S-812C59BMC-C5NT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.9 |
| Output Voltage1-Min | 5.782 |
| Output Voltage1-Max | 6.018 |
| Output Voltage1-Nom | 5.9 |
| Dropout Voltage1-Max | 0.23 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C59BMC-C5NT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.