The S-8130AACFN-MAET2G is an industrial-grade humidity sensor with 8 terminals and a dual terminal position. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a voltage between 2.2 and 10 volts. The sensor is packaged in a 2.8mm wide and 2.95mm long MSOP package, conforming to the JEDEC R-PDSO-G8 standard.
Sign in to ask questions about the Ablic S-8130AACFN-MAET2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8130AACFN-MAET2G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8130AACFN-MAET2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.