The S-81330HG-KB-T1 is a 3-terminal linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 100mA. It operates within an input voltage range of 4V to 15V and has a maximum input voltage of 18V. The device is packaged in a TO-243 package and has a maximum operating temperature of 80°C. The S-81330HG-KB-T1 is suitable for use in applications requiring a stable 3V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-81330HG-KB-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.928 |
| Output Voltage1-Max | 3.072 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.066 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-81330HG-KB-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.