The S-814A22AUC-BCM-T2 is a 5-pin dual output linear voltage regulator IC from Ablic. It operates within a temperature range of -40°C to 85°C and features a fixed output voltage of 2.2V with a maximum output current of 0.08A. The device has a voltage tolerance of 2% and a dropout voltage of 0.51V at nominal conditions. The S-814A22AUC-BCM-T2 is available in a JEDEC R-PDSO-F5 package, measuring 2.5mm in width and 4.5mm in length.
Ablic S-814A22AUC-BCM-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.156 |
| Output Voltage1-Max | 2.244 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.51 |
| Output Voltage1-Nom | 2.2 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.87 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-814A22AUC-BCM-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.