The S-814A25AUC-BCP-T2 is a 5-pin linear voltage regulator from Ablic with a nominal output voltage of 2.5V and a maximum output current of 0.08A. It has a maximum dropout voltage of 0.61V and a voltage tolerance of 2%. The device operates over a temperature range of -40 to 85 degrees Celsius and is available in the R-PDSO-F5 package.
Ablic S-814A25AUC-BCP-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.61 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-814A25AUC-BCP-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.