The S-814A30AMC-BCU-T2 is a linear voltage regulator with a fixed output voltage of 3V. It can supply a maximum output current of 80mA and has a dropout voltage of 0.3V. The device operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The S-814A30AMC-BCU-T2 is compliant with various standards, including those for automotive applications.
Ablic S-814A30AMC-BCU-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.039 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.44 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-814A30AMC-BCU-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.