The Ablic S-814A56AUC-BDU-T2 is a linear voltage regulator with a nominal output voltage of 5.6V and a maximum output current of 0.08A. It has a fixed output voltage with a maximum voltage tolerance of 2%. The device operates over a temperature range of -40°C to 85°C and is available in a 5-pin R-PDSO-F5 package.
Sign in to ask questions about the Ablic S-814A56AUC-BDU-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-814A56AUC-BDU-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6.1 |
| Output Voltage1-Min | 5.488 |
| Output Voltage1-Max | 5.712 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5.6 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-814A56AUC-BDU-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.