The S-816A30AMC-BAFT2U is an industrial-grade analog IC with a single function, housed in a 5-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of 16V. The IC features a dual terminal position and is designed for industrial applications.
Sign in to ask questions about the Ablic S-816A30AMC-BAFT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-816A30AMC-BAFT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-816A30AMC-BAFT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.