This industrial-grade analog IC features a single function and operates within a temperature range of -40 to 85°C. It is packaged in a 5-pin SOT-23 format and has a maximum supply voltage of 16V. The IC is designed for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Ablic S-816A33AMC-BAIT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-816A33AMC-BAIT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-816A33AMC-BAIT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.