Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-816A47AMC-BAWT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.7 |
| Output Voltage1-Min | 4.606 |
| Output Voltage1-Max | 4.794 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 4.7 |
| Line Regulation-Max | 0.088065 |
| Load Regulation-Max | 0.06 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-816A47AMC-BAWT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.