The S-816A50AMC-BAZ-T2 is an industrial-grade specialized analog IC with a 5-pin LSSOP package. It operates within a temperature range of -40°C to 85°C and accepts a supply voltage between 6V and 16V. This IC features a single function and is available in a 1.6mm wide, 2.9mm long package.
Sign in to ask questions about the Ablic S-816A50AMC-BAZ-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-816A50AMC-BAZ-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-816A50AMC-BAZ-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.