The S-817A12APF-CUBTFG is a dual output linear voltage regulator from Ablic. It features a dropout voltage of 1.58V and can regulate output voltages of 1.176V and 1.224V. The device operates within an input voltage range of 2.2-10V and is packaged in the R-PDSO-F4 package type. The regulator is suitable for use in applications requiring stable voltage regulation.
Sign in to ask questions about the Ablic S-817A12APF-CUBTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817A12APF-CUBTFG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 1.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A12APF-CUBTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.