The S-817A13APF-CUCTFU is a low dropout linear voltage regulator with a nominal output voltage of 1.3V. It operates within an input voltage range of 2.3V to 10V. The device features a 4-pin VSOF package with a width of 1.2mm and a length of 1.4mm. The regulator is suitable for use in applications requiring a stable output voltage with minimal dropout voltage, which is maximally 1.58V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-817A13APF-CUCTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.274 |
| Output Voltage1-Max | 1.326 |
| Output Voltage1-Nom | 1.3 |
| Dropout Voltage1-Max | 1.58 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A13APF-CUCTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.