The S-817A17ANB-CUGT2G is a 4-pin dual linear voltage regulator from Ablic. It has a nominal output voltage of 1.7V and a dropout voltage of 0.99V. The input voltage range is 2.7-10V. The regulator is packaged in a TSOP- package and has a width of 1.25mm and a length of 2mm.
Ablic S-817A17ANB-CUGT2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.666 |
| Output Voltage1-Max | 1.734 |
| Output Voltage1-Nom | 1.7 |
| Dropout Voltage1-Max | 0.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A17ANB-CUGT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.