The S-817A17APF-CUGTFU is a 4-terminal dual output low dropout (LDO) regulator from Ablic. It has a nominal output voltage of 1.7V and can operate with input voltages between 2.7V and 10V. The device is packaged in a 4-pin VSOF package and has a dropout voltage of up to 0.99V. The S-817A17APF-CUGTFU is suitable for use in applications requiring low voltage regulation.
Sign in to ask questions about the Ablic S-817A17APF-CUGTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817A17APF-CUGTFU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.666 |
| Output Voltage1-Max | 1.734 |
| Output Voltage1-Nom | 1.7 |
| Dropout Voltage1-Max | 0.99 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A17APF-CUGTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.