The S-817A18ANB-CUHT2G is a 4-terminal dual linear voltage regulator from Ablic. It has a JEDEC package code of R-PDSO-G4 and measures 1.25mm in width and 2mm in length. The device operates within an input voltage range of 2.8V to 10V and provides an output voltage of 1.764V to 1.836V. The dropout voltage is maximally 0.99V. This device is suitable for power management applications.
Sign in to ask questions about the Ablic S-817A18ANB-CUHT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817A18ANB-CUHT2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A18ANB-CUHT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.