The S-817A18APF-CUHTFU is a 4-pin dual output linear voltage regulator IC with a nominal output voltage of 1.8V. It operates over an input voltage range of 2.8 to 10V and has a dropout voltage of up to 0.99V. The device is packaged in a 1.2x1.4mm VSOF package. It is suitable for use in applications requiring a stable voltage supply.
Sign in to ask questions about the Ablic S-817A18APF-CUHTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817A18APF-CUHTFU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.99 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A18APF-CUHTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.