The S-817A20ANB-CUJT2U is a 4-pin TSOP linear voltage regulator from Ablic. It has a nominal output voltage of 2V and a dropout voltage of 0.67V. The input voltage range is 3-10V. The device is suitable for applications requiring a stable output voltage within this range.
Ablic S-817A20ANB-CUJT2U technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Voltage1-Nom | 2 |
| Dropout Voltage1-Max | 0.67 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A20ANB-CUJT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.