The S-817A25ANB-CUOT2U is a 4-terminal dual linear voltage regulator from Ablic. It features a JEDEC package code of R-PDSO-G4, with dimensions of 1.25mm width and 2mm length. The device has 4 pins and 1 function. It operates within an input voltage range of 3.5-10V, with an output voltage of 2.45-2.55V. The dropout voltage is maximally 0.51V. The device is packaged in a TSOP-6 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-817A25ANB-CUOT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.51 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A25ANB-CUOT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.