The S-817A25APF-CUOTFG is a dual output low dropout (LDO) regulator with a nominal output voltage of 2.5V and a maximum dropout voltage of 0.51V. It operates from an input voltage range of 3.5 to 10V and is available in a 4-pin VSOF package. The device has a single function and 4 terminals, with a terminal position of dual. It measures 1.2mm in width and 1.4mm in length.
Ablic S-817A25APF-CUOTFG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A25APF-CUOTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.