The S-817A25APF-CUOTFU is a 4-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 2.5V with a tolerance of ±5mV. The device operates within an input voltage range of 3.5 to 10V and has a dropout voltage of up to 0.51V. The IC is packaged in a VSOF-4L package with a footprint of 1.2mm x 1.4mm. It is suitable for use in various applications requiring stable and efficient voltage regulation.
Ablic S-817A25APF-CUOTFU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.51 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A25APF-CUOTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.