The S-817A30APF-CUTTFG is a 4-pin dual output linear voltage regulator IC from Ablic. It has a nominal output voltage of 3V and a dropout voltage of 0.41V. The IC can handle an input voltage range of 4V to 10V. The package type is VSOF with a width of 1.2mm and a length of 1.4mm. The IC is suitable for use in applications where a stable dual output voltage is required.
Sign in to ask questions about the Ablic S-817A30APF-CUTTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817A30APF-CUTTFG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A30APF-CUTTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.