Fixed positive linear voltage regulator IC offering a stable 3.3V output. Features a maximum dropout voltage of 0.41V and operates with an input voltage range of 4.3V to 10V. This CMOS regulator provides a precise output voltage between 3.234V and 3.366V. Housed in a compact 4-pin SC-82AB (R-PDSO-G4) package with dual terminal positioning, measuring 1.25mm width and 2mm length.
Ablic S-817A33ANB-CUWT2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A33ANB-CUWT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.