This 4-terminal dual linear regulator features a JEDEC package code of R-PDSO-G4, with a width of 1.25mm and a length of 2mm. The device has a pin count of 4 and supports a single function. The input voltage range is from 5V to 10V, with an output voltage range of 3.92V to 4.08V. The dropout voltage is maximally 0.3V. The device is suitable for use in a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-817A40ANB-CVDT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.92 |
| Output Voltage1-Max | 4.08 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A40ANB-CVDT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.