The S-817B11AMC-CWAT2U is a 1.078V to 1.122V linear voltage regulator with a dropout voltage of 1.58V. It has a 5-pin LSSOP package and is designed for use in a variety of applications. The device has a minimum input voltage of 2.1V and a maximum input voltage of 10V. It is suitable for use in environments with temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Ablic S-817B11AMC-CWAT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B11AMC-CWAT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.078 |
| Output Voltage1-Max | 1.122 |
| Output Voltage1-Nom | 1.1 |
| Dropout Voltage1-Max | 1.58 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B11AMC-CWAT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.