The S-817B13AMC-CWCT2U is a 1.3V linear voltage regulator from Ablic. It features a dropout voltage of 1.58V and is available in a 5-pin LSSOP package. The device operates over a wide input voltage range of 2.3V to 10V and provides a stable output voltage of 1.3V. The LDO is suitable for use in a variety of applications requiring a low dropout voltage and high accuracy.
Sign in to ask questions about the Ablic S-817B13AMC-CWCT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B13AMC-CWCT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.274 |
| Output Voltage1-Max | 1.326 |
| Output Voltage1-Nom | 1.3 |
| Dropout Voltage1-Max | 1.58 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B13AMC-CWCT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.