The S-817B14AMC-CWDT2G is a 5-pin dual linear regulator from Ablic. It features a JEDEC package code of R-PDSO-G5 with dimensions of 1.6mm width and 2.9mm length. The device has a pin count of 5 and supports a single function. The input voltage range is from 2.4V to 10V, and the output voltage is regulated between 1.372V and 1.428V. The dropout voltage is maximally 1.58V. The device is packaged in an LSSOP package type.
Sign in to ask questions about the Ablic S-817B14AMC-CWDT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B14AMC-CWDT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.372 |
| Output Voltage1-Max | 1.428 |
| Output Voltage1-Nom | 1.4 |
| Dropout Voltage1-Max | 1.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B14AMC-CWDT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.