The S-817B15AMC-CWE-T2 is a 5-pin dual linear voltage regulator IC from Ablic. It features a nominal output voltage of 1.5V and a dropout voltage of 0.99V. The device operates over an input voltage range of 2.5V to 10V and is packaged in a 1.6mm wide, 2.9mm long LSSOP package. The S-817B15AMC-CWE-T2 is suitable for use in applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Ablic S-817B15AMC-CWE-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B15AMC-CWE-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.99 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B15AMC-CWE-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.