The S-817B15AUA-CWET2U is a 3-terminal linear voltage regulator with a nominal output voltage of 1.5V. It operates within an input voltage range of 2.5V to 10V. The device is packaged in a R-PSSO-F3 package, measuring 2.5mm in width and 4.5mm in length. It is designed to provide a stable output voltage with a dropout voltage of up to 0.99V. The S-817B15AUA-CWET2U is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Ablic S-817B15AUA-CWET2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B15AUA-CWET2U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.99 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B15AUA-CWET2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.