The S-817B17AMC-CWG-T2 is a 5-pin dual linear voltage regulator from Ablic, featuring a nominal output voltage of 1.7V. It operates within an input voltage range of 2.7V to 10V and has a dropout voltage of up to 0.99V. The device is packaged in an LSSOP-5 format and is suitable for use in various applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-817B17AMC-CWG-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.666 |
| Output Voltage1-Max | 1.734 |
| Output Voltage1-Nom | 1.7 |
| Dropout Voltage1-Max | 0.99 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B17AMC-CWG-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.