The S-817B17AMC-CWGT2U is a 5-pin dual linear regulator LDO from Ablic. It features a JEDEC package code of R-PDSO-G5 with dimensions of 1.6mm width and 2.9mm length. The device has a pin count of 5 and supports a single function. The input voltage range is from 2.7V to 10V, with an output voltage of 1.7V and a dropout voltage of up to 0.99V. The device is packaged in an LSSOP package type.
Sign in to ask questions about the Ablic S-817B17AMC-CWGT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B17AMC-CWGT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.666 |
| Output Voltage1-Max | 1.734 |
| Output Voltage1-Nom | 1.7 |
| Dropout Voltage1-Max | 0.99 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B17AMC-CWGT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.