The S-817B18AMC-CWH-T2 is a 5-pin LSSOP linear voltage regulator from Ablic. It operates within a 2.8-10V input voltage range and provides a stable output voltage of 1.764-1.836V. The device has a dropout voltage of up to 0.99V. It is packaged in a 1.6mm wide and 2.9mm long LSSOP package with 5 pins. The operating temperature range is not specified.
Sign in to ask questions about the Ablic S-817B18AMC-CWH-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B18AMC-CWH-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.99 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B18AMC-CWH-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.