The S-817B20AMC-CWJT2G is a 5-terminal dual output linear voltage regulator IC from Ablic. It features a JEDEC package code of R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length. The device has a pin count of 5 and supports a single function. It operates within an input voltage range of 3V to 10V, with output voltage 1 ranging from 1.96V to 2.04V. The dropout voltage 1 is maximally 0.67V. The IC is available in an LSSOP package type.
Ablic S-817B20AMC-CWJT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Voltage1-Nom | 2 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B20AMC-CWJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.