The S-817B21AMC-CWKT2G is a 5-pin linear voltage regulator from Ablic with a nominal output voltage of 2.1V and a maximum dropout voltage of 0.67V. It operates within an input voltage range of 3.1V to 10V. The device is packaged in an LSSOP package and is suitable for use in applications where a stable voltage supply is required. The S-817B21AMC-CWKT2G is a single-function device with 5 terminals and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-817B21AMC-CWKT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.058 |
| Output Voltage1-Max | 2.142 |
| Output Voltage1-Nom | 2.1 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B21AMC-CWKT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.