The S-817B22AMC-CWL-T2 is a 2.2V linear voltage regulator from Ablic with a minimum input voltage of 3.2V and a maximum input voltage of 10V. It has a dropout voltage of 0.67V and is available in a 5-pin LSSOP package. The device is designed for use in a variety of applications, including power management circuits. The S-817B22AMC-CWL-T2 operates over a temperature range of -40°C to 125°C and is suitable for use in automotive applications.
Ablic S-817B22AMC-CWL-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.2 |
| Output Voltage1-Min | 2.156 |
| Output Voltage1-Max | 2.244 |
| Output Voltage1-Nom | 2.2 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B22AMC-CWL-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.