The S-817B24AMC-CWN-T2 is a dual linear voltage regulator from Ablic, featuring a 5-pin package and a dropout voltage of 0.67V. It operates within a 3.4V to 10V input voltage range and provides a nominal output voltage of 2.4V. The device is packaged in a LSSOP-5 format, suitable for surface mount applications.
Sign in to ask questions about the Ablic S-817B24AMC-CWN-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B24AMC-CWN-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 2.352 |
| Output Voltage1-Max | 2.448 |
| Output Voltage1-Nom | 2.4 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B24AMC-CWN-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.