The S-817B30AMC-CWT-T2 is a 5-pin dual linear voltage regulator from Ablic. It has a nominal output voltage of 3V and a dropout voltage of up to 0.41V. The regulator operates within a temperature range of -40°C to 85°C and is available in an LSSOP package. The device is designed for use in power management applications and is suitable for use in industrial and automotive environments.
Ablic S-817B30AMC-CWT-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B30AMC-CWT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.