The S-817B30AUA-CWT-T2 is a 3-pin linear voltage regulator from Ablic with a nominal output voltage of 3V. It can regulate an input voltage range of 4V to 10V, with a dropout voltage of up to 0.41V. The device is packaged in a R-PSSO-F3 package with dimensions of 2.5mm width and 4.5mm length. The operating temperature range is not specified in the provided data.
Ablic S-817B30AUA-CWT-T2 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B30AUA-CWT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.