The S-817B40AUA-CXDT2U is a 3-terminal linear voltage regulator with a single output voltage of 3.92-4.08V. It operates from an input voltage range of 5-10V and has a dropout voltage of up to 0.3V. The device is packaged in a R-PSSO-F3 package with a width of 2.5mm and a length of 4.5mm. It is designed for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Ablic S-817B40AUA-CXDT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-817B40AUA-CXDT2U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.92 |
| Output Voltage1-Max | 4.08 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B40AUA-CXDT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.