This 5-pin LDO linear voltage regulator from Ablic features a nominal output voltage of 5.8V, with a minimum input voltage range of 6.8V and a maximum input voltage of 10V. The dropout voltage is 0.23V. The regulator is packaged in a 1.6mm wide, 2.9mm long LSSOP package with 5 pins. It is designed for use in a dual terminal configuration.
Ablic S-817B58AMC-CXVT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6.8 |
| Output Voltage1-Min | 5.684 |
| Output Voltage1-Max | 5.916 |
| Output Voltage1-Nom | 5.8 |
| Dropout Voltage1-Max | 0.23 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.