The S-818A30AMC-BGKT2G is a 5-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 3V with a maximum dropout voltage of 0.44V. The device operates within a specified input voltage range of 3.5V to 10V. The S-818A30AMC-BGKT2G is packaged in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is suitable for use in various applications requiring stable voltage regulation.
Ablic S-818A30AMC-BGKT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A30AMC-BGKT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.