The S-818A32AMC-BGMT2G is a 5-pin linear voltage regulator from Ablic. It has a nominal output voltage of 3.2V and a maximum dropout voltage of 0.44V. The device operates within a minimum input voltage of 3.7V and a maximum input voltage of 10V. The LSSOP package measures 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Ablic S-818A32AMC-BGMT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-818A32AMC-BGMT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Voltage1-Nom | 3.2 |
| Dropout Voltage1-Max | 0.44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A32AMC-BGMT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.