The S-818A33AUC-BGNT2G is a 5-pin dual output linear voltage regulator IC from Ablic. It operates with an input voltage range of 3.8 to 10V and provides a nominal output voltage of 3.3V with a maximum dropout voltage of 0.44V. The device is packaged in a R-PDSO-F5 package with dimensions of 2.5mm width and 4.5mm length. It is suitable for use in a variety of applications requiring stable voltage regulation.
Sign in to ask questions about the Ablic S-818A33AUC-BGNT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-818A33AUC-BGNT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A33AUC-BGNT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.