The S-818A52AMC-BHGT2G is a 5-pin dual linear voltage regulator from Ablic. It has a nominal output voltage of 5.2V and a maximum dropout voltage of 0.21V. The device is packaged in an LSSOP-5 package and is suitable for applications requiring a stable voltage supply. The input voltage range is from 5.7V to 10V. The regulator is designed for use in a variety of applications, including power management and voltage regulation.
Ablic S-818A52AMC-BHGT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.7 |
| Output Voltage1-Min | 5.096 |
| Output Voltage1-Max | 5.304 |
| Output Voltage1-Nom | 5.2 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A52AMC-BHGT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.