
The S-8200AAC-I6T1U is a 6-pin surface mount battery protection IC from Ablic, designed for Li-Ion and Li-Pol batteries. It features a small outline no lead thin package with a seated plane height of 0.48mm and a pin pitch of 0.5mm. The IC has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for surface mount applications and is made of plastic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8200AAC-I6T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-6A |
| Package/Case | SNT-6A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.57 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8200AAC-I6T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.