
The S-8200AAH-I6T1U is a 6-pin lead-frame surface mount battery protection IC from Ablic, designed for Li-Ion and Li-Pol batteries. It operates over a temperature range of -40°C to 85°C. The IC is packaged in a small outline no lead thin package with a seated plane height of 0.48mm and a pin pitch of 0.5mm. It is suitable for surface mount applications.
Ablic S-8200AAH-I6T1U technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-6A |
| Package/Case | SNT-6A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.57 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8200AAH-I6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.