The S-8206AAF-I6T1U is an industrial temperature power management IC from Ablic, featuring a 6-pin R-PDSO-F6 package and a maximum operating temperature of 85 degrees. It has a nominal supply voltage of 3.4V and a maximum supply voltage of 6V. The IC is designed for industrial applications and has a temperature grade of industrial. It has a single function and a single channel, with a minimum operating temperature of -40 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8206AAF-I6T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-8206AAF-I6T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.