
This is a switching battery back up IC designed for use with Li-Ion or Li-Pol battery packs. It features a small outline no lead thin package with 8 pins, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C, making it suitable for use in a variety of environments. It is designed for use in battery management systems.
Ablic S-8209AAC-I8T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A |
| Package/Case | SNT-A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.97 |
| Package Width (mm) | 2.23 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Battery Back Up |
| Battery Type | Li-Ion|Li-Pol Packs |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8209AAC-I8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.