The S-8209AAJ-I8T1U is an industrial-grade IC with 8 terminals and a maximum operating temperature of 85 degrees Celsius. It has a single function and operates within a supply voltage range of 1.5 to 8 volts. The IC is packaged in a R-PDSO-F8 package with dimensions of 1.97mm in width and 2.23mm in length. It is designed for use in industrial applications and is available from Ablic.
Ablic S-8209AAJ-I8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8209AAJ-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.