
The S-8209AAJ-T8T1S is a switching battery back up IC from Ablic, designed for use with Li-Ion and Li-Pol packs. It features a lead-frame SMT package with a TSSOP footprint, 8 pins, and a maximum package height of 1mm. The IC operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. It is a member of the MO-153AA Jedec package family.
Sign in to ask questions about the Ablic S-8209AAJ-T8T1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8209AAJ-T8T1S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Type | Switching Battery Back Up |
| Battery Type | Li-Ion|Li-Pol Packs |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8209AAJ-T8T1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.